TE Connectivity 850736-1 technical specifications.
| Total Number of Contacts | 3 |
| Contact Gender | MALE-MALE-MALE |
| Manufacturer Series | 850736 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 850736-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.