
15-position, 2-row, straight, female socket wire housing for wire-to-wire connector systems. Features a PBT body material, white housing color, and accepts 20-12 AWG wire. This hybrid connector is polarized, designed for cable mounting, and offers a 1.8mm mating tab width with 0.205 inch row spacing. Compliant with ELV and RoHS standards, it is supplied in a bag of 150 units.
TE Connectivity 85113-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Power |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gender | Female |
| Height | 0.528inch |
| Housing Color | White |
| Hybrid Connector | Yes |
| Length | 1.72inch |
| Mating Tab Width | 1.8mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bag |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.205inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 24.3mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 85113-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.