
Two-position, wire-to-wire rectangular connector housing designed for signal applications. Features a PBT body, black housing color, and straight orientation. This female socket connector system supports crimp termination and is sealable with a 5mm pitch. Rated for a maximum DC voltage of 20kV, it mounts free-hanging or cable and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 85202-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 85202-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 36mm |
| ELV | Compliant |
| Gender | Female |
| Height | 1.41inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 25mm |
| Mating Tab Width | 0.11inch |
| Max Voltage Rating (DC) | 20kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 5mm |
| Polarized | Yes |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 85202-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.