3-position, single-row wire housing for signal applications, featuring a straight, cable-mount orientation and a 5mm pitch. This PBT body connector system is wire-to-wire, utilizing female socket contacts and a 0.11-inch mating tab width. The black housing is polarized and sealable, designed for crimp termination.
Sign in to ask questions about the TE Connectivity 85205-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 85205-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 24mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 1.18inch |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.41inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 85205-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.