
Right-angle, female signal contact for cable mounting, featuring a 5A current rating and gold-plated bronze construction. This component operates within a temperature range of -65°C to 105°C and supports a voltage rating of 1.2kV. Designed for solder termination, it offers a contact post length of 0.145 inches and a depth of 2.36mm. Packaged in tape and reel for efficient assembly, this RoHS and ELV compliant contact is unshielded.
TE Connectivity 85487-5 technical specifications.
| Contact Current Rating | 5A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 0.145inch |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 2.36mm |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 5.33mm |
| Make First / Break Last | No |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Orientation | Right Angle |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Horizontal |
| PCB Thickness | 0.103inch |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD I |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 85487-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
