Ring tongue terminal for 14-16 AWG wire, featuring a blue nylon insulated barrel with a 4.6mm insulation diameter. Constructed from copper alloy with tin plating, this free-hanging terminal offers a 44mm length and 0.8mm tongue thickness, designed for a 10.5mm stud diameter. Operating within a temperature range of -55°C to 125°C, it provides insulated wire support.
TE Connectivity 857409-000 technical specifications.
| Color | Blue |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 4.6mm |
| Insulation Material | Nylon |
| Length | 44mm |
| Material | Copper |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Plating | Tin |
| Sealable | No (Without) |
| Series | Dura-Seal, Raychem |
| Stud Diameter | 10.5mm |
| Termination | Circular |
| Tongue Thickness | 0.8mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 857409-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.