This shielded cable assembly is designed for high-voltage applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The assembly is lead-free and non-ELV compliant. It is available in bulk packaging and features a 16AWG white cable with a shielded design.
Sign in to ask questions about the TE Connectivity 858885-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 858885-2 technical specifications.
| Assembly Length | 254mm |
| ELV | Non-Compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | Cable |
| Voltage | 10kV |
| Wire/Cable Color | White |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 858885-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.