
This shielded cable assembly features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum voltage rating of 10kV and is made with lead-free materials. The assembly is constructed with copper contacts and gold plating, and is available in bulk packaging.
Sign in to ask questions about the TE Connectivity 858885-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 858885-4 technical specifications.
| Assembly Length | 609.6mm |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 10kV |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | Cable |
| Voltage | 10kV |
| Wire/Cable Color | White |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 858885-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
