Conn LGH PL 1 POS Solder ST Cable Mount 1 Terminal 1 Port Package
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 859113-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 9.65mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shape | Circular |
| Shell Material | Plastic |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 15kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 859113-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
