
This 5-position nylon connector features a 2.54mm pitch and a length of 12.31mm. It is made from nylon material and has a natural color. The connector is compliant with ELV regulations and is lead-free. It has a flammability rating of UL94 V-0 and is packaged in cartons of 5000 units. The PCB thickness is 1.57mm and the row spacing is 0.1inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 85920-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 85920-1 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 2.41mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 12.31mm |
| Material | Nylon |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Carton |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 85920-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.