This cable assembly features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is compliant with ELV and RoHS regulations. The assembly is available in bulk packaging with 20 units per package. The cable has a white color and a 16AWG gauge.
Sign in to ask questions about the TE Connectivity 859474-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 859474-3 technical specifications.
| Assembly Length | 1016mm |
| Color | White |
| ELV | Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage | 20kV |
| Wire/Cable Color | White |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 859474-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.