
Four-position, female circular connector kit with straight, unshielded orientation. Features gold-plated female contacts and polyester plating. Designed for panel mounting with a maximum operating temperature of 85°C and a minimum of -15°C. Offers mating alignment and retention, with a maximum DC voltage rating of 27kV. Accommodates wire gauges from 24AWG to 20AWG. Compliant with ELV and RoHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 859526-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Assembly Length | 1.75inch |
| Contact Gender | Female |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -15°C |
| Max Voltage Rating (DC) | 27kV |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Signal Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Polyester |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shape | Circular |
| Shielding | Unshielded |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 859526-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
