
Female signal connector for discrete wire, featuring gold-plated copper contacts with a 3A current rating and 250V AC voltage rating. Designed for straight, cable mount applications, this connector accommodates wire gauges from 24AWG to 20AWG. Operating within a temperature range of -65°C to 105°C, it is RoHS compliant and CSA approved. Packaged in strips of 12500, this unshielded component utilizes crimp termination.
Sign in to ask questions about the TE Connectivity 85969-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 85969-6 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.41mm |
| Height | 2.03mm |
| Insulation Diameter | 1.75mm |
| Length | 12.09mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 12500 |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 85969-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.