
Signal and power contact for discrete wire, cable mounting, and straight orientation. Features a 3A current rating, 250V voltage rating, and gold-plated copper contact material. Designed for 20-24AWG wire gauges with a 1.75mm insulation diameter. Operating temperature range is -65°C to 105°C. RoHS compliant and CSA approved. Supplied in strip packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 85969-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 85969-7 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Insulation Diameter | 1.75mm |
| Lead Free | Not Applicable |
| Length | 11.94mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 12500 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 85969-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.