
Female signal connector featuring gold-plated copper contacts for 3A current rating and 250V voltage rating. Designed for straight, cable mounting with a 1.75mm insulation diameter and accommodating wire gauges from 24AWG to 20AWG. Operating temperature range spans -65°C to 105°C. RoHS compliant and CSA approved.
TE Connectivity 86016-2 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.41mm |
| Gender | Female |
| Height | 2.03mm |
| Insulation Diameter | 1.75mm |
| Length | 12.09mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 86016-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
