
Cable Assembly AC Power Lead 0.304m 22AWG LGH 1 POS SKT
TE Connectivity 860425-1 technical specifications.
| Assembly Length | 304.8mm |
| Color | White |
| ELV | Compliant |
| Length | 304.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage | 15kV |
| Voltage Rating | 15kV |
| Wire/Cable Color | White |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
No datasheet is available for this part.