
Cable Assembly AC Power Lead 0.26m 16AWG LGH 1 POS SKT
Sign in to ask questions about the TE Connectivity 861192-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 861192-2 technical specifications.
| Assembly Length | 260.35mm |
| Package/Case | Molded |
| Color | White |
| ELV | Compliant |
| Lead Free | Contains Lead |
| Length | 260.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage | 25kV |
| Voltage Rating | 25kV |
| Wire/Cable Color | White |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 861192-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.