
TE Connectivity 86147-2 technical specifications.
| Contact Current Rating | 5A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 9.14mm |
| Contact Plating | Tin, Lead, Bright |
| Contact Post Length | 0.187inch |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -65°C |
| Orientation | Vertical |
| Package Quantity | 20000 |
| Packaging | Strip |
| PCB Mounting Orientation | Vertical |
| RoHS Compliant | No |
| Series | AMPMODU MOD I |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 86147-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.