
High voltage plug connector featuring a single contact position with brass contacts plated in tin and lead. Designed for free-hanging, through-hole mounting with a straight orientation and solder termination. This cylindrical, sealable connector supports a maximum operating voltage of 20kV DC and operates within a temperature range of 15°C to 85°C. It boasts a UL94 V-0 flammability rating and an insulation diameter of 0.302 inches.
TE Connectivity 861610-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Diameter | 0.302inch |
| Lead Free | Contains Lead |
| Length | 65.02mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 15°C |
| Max Voltage Rating (DC) | 20kV |
| Mount | Free Hanging, Through Hole |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Number of Signal Positions | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Shape | Cylindrical |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 861610-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
