
This bulkhead power connector is designed for use in applications with operating temperatures between -15°C and 85°C. It is compliant with ELV and lead-free standards. The connector is available in a bulk packaging quantity of 100 pieces. It features a circular shape and is unshielded.
Checking distributor stock and pricing after the page loads.
| ELV | Compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -15°C |
| Mount | Bulkhead |
| Number of Positions | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shape | Circular |
| Shielding | Unshielded |
| RoHS | Compliant |
