
This 20kV molded cylindrical connector has a single position and is designed for free hanging, cable termination. It is lead free and compliant with ELV regulations. The connector has a cylindrical shape with a wire/cable diameter of 0.132inch and a gauge of 16AWG. It is packaged in bulk and has a length of 76.2mm and a depth of 20.57mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 862128-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 862128-3 technical specifications.
| Assembly Length | 76.2mm |
| Package/Case | Molded |
| Depth | 20.57mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Max Voltage Rating (DC) | 20kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shape | Cylindrical |
| Termination | Crimp |
| Wire/Cable Diameter | 0.132inch |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 862128-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.