2-position, 1-row cylindrical power connector receptacle kit featuring brass contacts with gold plating, rated for 5A. This bulkhead-mount connector offers contact retention and mating alignment, with a 2.54mm pitch and 0.1-inch row spacing. Operating temperature range is -15°C to 85°C. Termination is crimp, suitable for 22AWG wire.
TE Connectivity 862435-4 technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| ELV | Non-Compliant |
| Height | 31.75mm |
| Insulation Diameter | 0.2inch |
| Lead Free | Contains Lead |
| Length | 59.944mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -15°C |
| Mount | Bulkhead |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Shape | Cylindrical |
| Shielding | Unshielded |
| Termination | Crimp |
| Width | 18.161mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 862435-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.