
Conn Housing PL 2 POS Crimp ST Cable Mount Black Package
Sign in to ask questions about the TE Connectivity 862498-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 862498-1 technical specifications.
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Height | 1.19inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 3.62inch |
| Max Voltage Rating (DC) | 10kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shape | Rectangular |
| Shell Material | Plastic |
| Shielding | Shielded |
| Voltage Rating | 10kV |
| Width | 0.68inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 862498-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
