
TE Connectivity's 862545-6 cable assembly features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The assembly length is 457.2mm and is made of copper with a tin and gold plating. The cable is unshielded and has a 16AWG gauge, with a white color. This lead-free cable assembly is RoHS compliant and has a maximum voltage rating of 10kV.
Sign in to ask questions about the TE Connectivity 862545-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 862545-6 technical specifications.
| Assembly Length | 457.2mm |
| Color | Black, White |
| Contact Material | Copper |
| Contact Plating | Tin, Gold |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 18inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 10kV |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Cable |
| Voltage | 10kV |
| Wire/Cable Color | White |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 862545-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
