TE Connectivity 863103-2 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Diameter | 12.7mm |
| Length | 78.23mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 15°C |
| Max Voltage Rating (DC) | 30kV |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Number of Power Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Shape | Circular |
| Shielding | Unshielded |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 863103-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.