This male power connector features a copper contact material with tin and lead plating. It is non-compliant with ELV regulations and has a flammability rating of UL94 V-0. The connector is designed for free hanging or through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of 15°C.
TE Connectivity 863103-3 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Diameter | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 15°C |
| Mount | Free Hanging, Through Hole |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Number of Power Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Shape | Circular |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 863103-3 to view detailed technical specifications.
No datasheet is available for this part.