
This 3-position power cord assembly features a 7.5kV voltage rating and 22AWG wire gauge. It is packaged in bulk and has a brown color. The assembly is made from copper alloy contacts with gold plating and is compliant with ELV and RoHS regulations.
Sign in to ask questions about the TE Connectivity 863743-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 863743-1 technical specifications.
| Assembly Length | 304.8mm |
| Color | Brown |
| Connector Type A | Plug |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Number of Positions | 3 |
| Number of Power Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage | 7.5kV |
| Wire/Cable Color | Brown |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 863743-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
