
Female receptacle contact for signal and power applications, featuring a straight, through-hole mount termination with solder. This bronze contact with tin plating offers a 5A current rating and operates within a -65°C to 105°C temperature range. Designed for vertical PCB mounting with a 1.57mm thickness, it measures 10.71mm in length, 3.17mm in depth, and 2.36mm in height, with a 2.85mm contact post length. Packaged in tape and reel for efficient assembly.
Sign in to ask questions about the TE Connectivity 86448-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 86448-1 technical specifications.
| Contact Current Rating | 5A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 2.85mm |
| Contact Type | Signal |
| Depth | 3.17mm |
| ELV | Compliant |
| Gender | Receptacle |
| Height | 2.36mm |
| Lead Free | Lead Free |
| Length | 10.71mm |
| Make First / Break Last | No |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 0.149733inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD I |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 86448-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
