TE Connectivity 865515-1 technical specifications.
| Lead Free | Lead Free |
| Shielding | Unshielded |
| Voltage | 25kV |
| Wire/Cable Color | White |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 865515-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.