
Round wire connector tool for FFC assembly. Features gold-plated bronze contacts with nickel underplating. Designed for straight, cable-mounted applications with a 2.54mm pitch. Supports wire gauges from 22 to 26 AWG, with a maximum current rating of 3A. Operates within a temperature range of -55°C to 105°C. Compliant with RoHS standards.
TE Connectivity 86557-6 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | N/A |
| Depth | 2.33mm |
| ELV | Compliant |
| Gender | Male |
| Height | 2.03mm |
| Insulation Diameter | 0.056inch |
| Lead Free | Lead Free |
| Length | 21.1mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | IDC |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round, Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 86557-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
