
Male round wire pin connector for signal applications, featuring gold-plated bronze contacts with a nickel underplate. This straight, IDC termination component supports wire gauges from 22AWG to 26AWG and has a maximum current rating of 2A. Operating temperature range is -55°C to 105°C, with a 2.54mm pitch and 1.42mm wire/cable diameter. Packaged in loose pieces, 500 per package, this RoHS compliant component is suitable for cable mounting.
TE Connectivity 86561-6 technical specifications.
| Package/Case | 100 |
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Style | Pin |
| Contact Type | N/A |
| Current Rating | 3.5A |
| Depth | 2.33mm |
| ELV | Compliant |
| Gender | Male |
| Height | 2.03mm |
| Insulation Diameter | 0.056inch |
| Lead Free | Lead Free |
| Length | 21.1mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Pitch | 2.54mm |
| Plating | Gold |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | IDC |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 1.42mm |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round, Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 86561-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
