
This 7-position free hanging connector is made of metal and features a black color. It has a length of 2.7mm and is constructed with 16AWG wire/cable gauge. The connector is compliant with ELV regulations and is lead-free. It is packaged in bulk and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 865656-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 865656-2 technical specifications.
| Package/Case | Metal |
| Color | Black |
| ELV | Compliant |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 2.7mm |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Number of Power Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shape | Circular |
| Shielding | Unshielded |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 865656-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.