This female signal contact is made from bronze with a gold plating and features a 2.54mm pitch. It is designed for crimp termination and is compliant with ELV and RoHS regulations. The contact is available in large quantities, packaged on tape and reel, and is suitable for use with round, discrete wire or cable with a maximum gauge of 26AWG and minimum gauge of 22AWG.
Sign in to ask questions about the TE Connectivity 86566-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 86566-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.056inch |
| Lead Free | Lead Free |
| Package Quantity | 13000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Round, Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 86566-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.