LGH-1/2L PLUG TO CBL 16AWG 4
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 865765-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Assembly Length | 48inch |
| Color | Yellow |
| ELV | Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Cable |
| Voltage | 15kV |
| Wire/Cable Color | Yellow |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 865765-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.