
TE Connectivity 866182-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 28.96mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Shape | Circular |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 15kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 866182-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.