TE Connectivity 866559-5 technical specifications.
| Assembly Length | 406.4mm |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 2 |
| Number of Power Positions | 2 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Cable |
| Voltage | 7.5kV |
| Wire/Cable Color | Brown |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 866559-5 to view detailed technical specifications.
No datasheet is available for this part.