
Female signal contact assembly for .025 square pin headers, featuring gold-plated bronze construction for reliable connectivity. This straight, crimp-termination component supports a 3A current rating and 250V AC voltage rating, with an insulation diameter of 0.062 inches and suitable for 20AWG wire. Operating across a temperature range of -65°C to 105°C, it is RoHS compliant and CSA approved.
TE Connectivity 867052-2 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Style | Clip |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.79mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.97mm |
| Insulation Diameter | 0.062inch |
| Lead Free | Lead Free |
| Length | 15.03mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Strip |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 867052-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.