
TE Connectivity 867157-2 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 12.19mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Diameter | 4.06mm |
| Length | 44.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 15°C |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Number of Signal Positions | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Shape | Cylindrical |
| Shell Material | Plastic |
| Shielding | Unshielded |
| Voltage Rating | 10kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 867157-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.