
6-position female power connector receptacle kit, featuring gold-plated contacts for enhanced conductivity. This straight, circular connector offers a 10A maximum current rating and a 600V AC voltage rating, operating across a wide temperature range of -55°C to 125°C. Designed for panel mounting, it includes mating alignment and a plastic insulation material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 867298-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Depth | 26.16mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Not Applicable |
| Length | 28.57mm |
| Mating Alignment | Yes (With) |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Signal Positions | 6 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shape | Circular |
| Strain Relief | No (Without) |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 867298-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
