This 6kV rated rectangular connector features a 5A contact current rating and is made from brass with a gold plating. It has a 2.54mm pitch and is available in bulk packaging. The connector is lead free and compliant with ELV standards, but not RoHS compliant. It is designed for use in applications where high voltage and current are required, and is suitable for use in environments where radiation hardening is not necessary.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Current Rating | 5A |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| ELV | Compliant |
| Lead Free | Lead Free |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Voltage | 6kV |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not CompliantNo |