
Six-position, two-row male plug assembly with straight orientation and through-hole mounting. Features brass contacts with gold plating, rated for 5A current and 6kV DC voltage. Utilizes a 2.54mm pitch for 6 positions and includes contact retention. Black wire/cable, 22AWG gauge, terminates via solder. RoHS and ELV compliant.
TE Connectivity 867465-4 technical specifications.
| Color | Black |
| Contact Current Rating | 5A |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| ELV | Compliant |
| Gender | Male |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Voltage Rating (DC) | 6kV |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage | 6kV |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 867465-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.