
This 6kV rated connector features 5A current rating and a 2.54mm pitch. It is available in a 10-pack and has a black color. The connector is not RoHS compliant and has a gold contact plating. It is designed for use in applications where high voltage and current are required, and is suitable for use in environments where radiation hardening is not necessary.
TE Connectivity 867465-5 technical specifications.
| Color | Black |
| Contact Current Rating | 5A |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| ELV | Compliant |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Voltage Rating (DC) | 6kV |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Voltage | 6kV |
| Voltage Rating | 6V |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 867465-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.