
6-pin power cord assembly featuring a 2-row configuration with a 2.54mm pitch. This unshielded cable assembly offers gold-plated copper contacts with a 5A current rating and 6kV max voltage rating. Includes fly leads with 22AWG wire in black and brown, providing contact retention but lacking mating retention.
Sign in to ask questions about the TE Connectivity 867471-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 867471-1 technical specifications.
| Color | Black, Brown |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Current Rating | 5A |
| ELV | Compliant |
| Lead Free | Lead Free |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Voltage Rating (DC) | 6kV |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Voltage | 6kV |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 867471-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
