
This 6kV rated connector features a 5A current rating and a 2.54mm pitch. It is a 2-row, 6-position combination connector with a black wire/cable color and 22AWG gauge. The connector is not radiation hardened and is not RoHS compliant. It is available in bulk packaging and has a row spacing of 0.1inch.
TE Connectivity 867471-2 technical specifications.
| Color | Black |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| ELV | Compliant |
| Gender | Female |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Voltage Rating (DC) | 6kV |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Voltage | 6kV |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 867471-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.