TE Connectivity 867472-2 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| Manufacturer Series | 867472 |
| Contact Finish Termination | GOLD (30) OVER NICKEL |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 867472-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.