
Cable Assembly AC Power Lead 0.285m 16AWG LGH to LGH 1 to 1 POS SKT-SKT
TE Connectivity 867893-2 technical specifications.
| Assembly Length | 285.75mm |
| Color | Yellow |
| Connector Type A | Socket |
| ELV | Compliant |
| Gender | Female |
| Length | 285.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Conductors | 1 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Cable |
| Voltage | 15kV |
| Voltage Rating | 15kV |
| Wire/Cable Color | Yellow |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.
