
This 15kV red unshielded cable assembly features a 16AWG wire gauge and is designed to operate within a temperature range of -55°C to 125°C. The assembly is compliant with ELV regulations and is available in quantities of 25. The cable is terminated with a cable end and has a length of 203.2mm.
TE Connectivity 867938-1 technical specifications.
| Assembly Length | 203.2mm |
| Color | Red |
| ELV | Compliant |
| Length | 203.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 15kV |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Cable |
| Voltage | 15kV |
| Voltage Rating | 15kV |
| Wire/Cable Color | Red |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.