
This 10kV female cable assembly features a red color, copper contact material, and gold plating. It is designed to operate within a temperature range of -55°C to 125°C. The assembly is compliant with ELV and RoHS regulations, and is packaged in bulk quantities of 100. The cable is unshielded and features a 16AWG gauge, with a termination type of cable.
Sign in to ask questions about the TE Connectivity 868399-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 868399-3 technical specifications.
| Assembly Length | 15inch |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 10kV |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Cable |
| Voltage | 10kV |
| Wire/Cable Color | Red |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 868399-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
