
This cable assembly has a length of 355.6mm and is packaged in bulk. It is compliant with ELV and RoHS standards. The assembly is not radiation hardened and features a white color with a 16AWG wire gauge. It operates at a voltage of 40kV and is unshielded.
Sign in to ask questions about the TE Connectivity 869085-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 869085-2 technical specifications.
| Assembly Length | 355.6mm |
| Color | White |
| ELV | Compliant |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage | 40kV |
| Wire/Cable Color | White |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 869085-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.