
Female signal contact for discrete wire, designed for cable mounting with a straight orientation. Features a copper contact material with gold plating, rated for 3A current and 250V AC. Accommodates wire gauges from 26 to 30AWG with a maximum insulation diameter of 1.22mm. Operates within a temperature range of -65°C to 105°C. This RoHS and ELV compliant component is supplied in loose piece packaging.
TE Connectivity 87045-2 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 1.22mm |
| Lead Free | Lead Free |
| Length | 11.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | AMPMODU Mod IV 1/2 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 87045-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
